Infineon BTS52001ENAXUMA1 High Side 1, High Side Power Switch IC 8-Pin, PG-TDSO-8-31

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,727.00

(exc. GST)

$3,000.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.909$2,727.00-
15000 +$0.819$2,457.009%

*price indicative

RS Stock No.:
223-8479
Mfr. Part No.:
BTS52001ENAXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

High Side

Switch On Resistance RdsOn

200mΩ

Number of Outputs

5

Number of Inputs

1

Mount Type

Surface

Package Type

PG-TDSO-8-31

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Pin Count

8

Maximum Operating Temperature

150°C

Operating Current

1.5A

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Width

6mm

Height

1.15mm

Length

4.9mm

Series

PROFET

Automotive Standard

AEC

The Infineon BTS5200 series is a 200mΩ single channel smart high-side power switch, embedded in a PG-TDSO-8-31, providing protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in smart6 technology.

Electrostatic discharge protection

Optimized electromagnetic compatibility

Logic ground independent from load ground

Very low power DMOS leakage current in OFF state

Green product

AEC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy