Infineon BTT62001ENAXUMA1 High Side, High Side Power Control Switch 8-Pin, TDSO
- RS Stock No.:
- 258-0782
- Mfr. Part No.:
- BTT62001ENAXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,774.00
(exc. GST)
$4,152.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $1.258 | $3,774.00 |
| 6000 - 6000 | $1.132 | $3,396.00 |
| 9000 + | $1.019 | $3,057.00 |
*price indicative
- RS Stock No.:
- 258-0782
- Mfr. Part No.:
- BTT62001ENAXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Control Switch | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.4Ω | |
| Power Rating | 1.80W | |
| Minimum Supply Voltage | 3.80V | |
| Package Type | TDSO | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 1.5A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q | |
| Series | BTT6200-1ENA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Control Switch | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.4Ω | ||
Power Rating 1.80W | ||
Minimum Supply Voltage 3.80V | ||
Package Type TDSO | ||
Pin Count 8 | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 1.5A | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q | ||
Series BTT6200-1ENA | ||
Infineon BTT6200-1ENA Series Power Control Switch, 1.80W Power, 1.5A Operating Current - BTT62001ENAXUMA1
This power control switch is a Compact high-side device for switching and protecting loads in demanding electrical environments. It accepts supplies from 3.8V up to 48V and is intended for applications that require controlled on-resistance and thermal tolerance. The component is supplied in an 8-pin TDSO package and conforms to RoHS requirements.
Features and Benefits:
• 0.4Ω RdsOn reduces voltage drop and improves load efficiency
• 1.5A operating current supports moderate continuous loads
• 3.8V minimum supply enables low-voltage system compatibility
• 48V maximum supply allows use in higher-voltage systems
• 150°C maximum operating temperature tolerates elevated thermal stress
• 1.5A operating current supports moderate continuous loads
• 3.8V minimum supply enables low-voltage system compatibility
• 48V maximum supply allows use in higher-voltage systems
• 150°C maximum operating temperature tolerates elevated thermal stress
Applications
• Suitable for automotive control modules requiring AEC‑Q qualification
• Ideal for 48V power distribution switching in vehicles
• Used for battery management and auxiliary load switching
• Can be used for Compact board-level high-side switching
• Ideal for 48V power distribution switching in vehicles
• Used for battery management and auxiliary load switching
• Can be used for Compact board-level high-side switching
What package type does it use and why is that relevant?
It is provided in an 8-pin TDSO package which aids Compact PCB layout and thermal conduction.
How does the device perform under elevated temperatures?
It is rated to operate up to 150°C, allowing continuous use in high-temperature zones.
What supply voltage range is supported for safe operation?
The permitted supply range spans 3.8V minimum to 48V maximum, covering low-voltage and higher-voltage systems.
Which electrical metric indicates conduction losses?
The on-state resistance is 0.4Ω, which determines conduction losses and voltage drop at rated current.
