Infineon BTF3035EJXUMA1 Low Side 4, Low Side Power Switch IC 8-Pin, TDSO-8-31
- RS Stock No.:
- 229-1748
- Mfr. Part No.:
- BTF3035EJXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,357.00
(exc. GST)
$3,693.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.119 | $3,357.00 |
| 15000 + | $1.007 | $3,021.00 |
*price indicative
- RS Stock No.:
- 229-1748
- Mfr. Part No.:
- BTF3035EJXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | Low Side | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 4 | |
| Mount Type | Surface | |
| Package Type | TDSO-8-31 | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 2.5mA | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Series | BTF3035EJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology Low Side | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 4 | ||
Mount Type Surface | ||
Package Type TDSO-8-31 | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 2.5mA | ||
Width 6mm | ||
Standards/Approvals No | ||
Length 4mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
Series BTF3035EJ | ||
The Infineon smart low-side power switch provides embedded protective functions. The power transistor is built by an n channel vertical power MOSFET. The device is monolithically integrated. It is automotive qualified and is optimized for 12V automotive and industrial applications.
It is RoHS compliant and AEC qualified
It has adjustable switching speed
It has DMOS turn on capability in inverse current situation
- RS Stock No. 2291749
- Mfr. Part No. BTF3035EJXUMA1
Each (In a Pack of 10)
$1.666
- RS Stock No. 2291749P
- Mfr. Part No. BTF3035EJXUMA1
Each (Supplied on a Reel)
$1.83
- RS Stock No. 2291764P
- Mfr. Part No. BTS3050EJXUMA1
Each (Supplied on a Reel)
$1.316
- RS Stock No. 2291764
- Mfr. Part No. BTS3050EJXUMA1
Each (In a Pack of 10)
$1.196









