Infineon BTS500251TEAAUMA1 High Side 1, High Side Power Switch IC 7-Pin, TO-263
- RS Stock No.:
- 223-8477
- Mfr. Part No.:
- BTS500251TEAAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$9,552.50
(exc. GST)
$10,507.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $3.821 | $9,552.50 |
| 12500 + | $3.439 | $8,597.50 |
*price indicative
- RS Stock No.:
- 223-8477
- Mfr. Part No.:
- BTS500251TEAAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 5mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 18V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 24A | |
| Minimum Operating Temperature | -40°C | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Standards/Approvals | No | |
| Width | 9.98mm | |
| Series | BTS50025 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 5mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 7 | ||
Maximum Supply Voltage 18V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 24A | ||
Minimum Operating Temperature -40°C | ||
Length 6.5mm | ||
Height 2.3mm | ||
Standards/Approvals No | ||
Width 9.98mm | ||
Series BTS50025 | ||
Automotive Standard AEC | ||
Infineon BTS50025 Series Power Switch IC, 24A Operating Current, 18V Maximum Supply Voltage - BTS500251TEAAUMA1
This power switch IC is a high-side automotive switching device designed for controlling multiple loads in vehicle electronics. It operates within automotive temperature ranges and supports high current delivery for demanding electrical circuits, making it suitable for integration into vehicle power distribution systems where surface-mounted solutions are required.
Features and Benefits:
• 24 A continuous current capability delivers high load handling
• 5 mΩ Rds(on) minimises conduction losses for efficiency
• 18 V maximum supply supports typical automotive systems
• 7-pin TO-263 surface-mount enables Compact board placement
• Multi-output five-channel topology allows simultaneous load control
• -40 °C to 150 °C rating ensures operation across temperature extremes
• 5 mΩ Rds(on) minimises conduction losses for efficiency
• 18 V maximum supply supports typical automotive systems
• 7-pin TO-263 surface-mount enables Compact board placement
• Multi-output five-channel topology allows simultaneous load control
• -40 °C to 150 °C rating ensures operation across temperature extremes
Applications
• Suitable for body control module load switching
• Ideal for power distribution in commercial vehicles
• Used with lighting and infotainment subsystems
• Can be used for motor driver pre-drives and actuators
• Appropriate for multi-channel fused switch assemblies
• Ideal for power distribution in commercial vehicles
• Used with lighting and infotainment subsystems
• Can be used for motor driver pre-drives and actuators
• Appropriate for multi-channel fused switch assemblies
What package type is used for thermal and mounting considerations?
It is supplied in a TO-263 package intended for surface mounting to aid heat dissipation and assembly.
How many control inputs and outputs does it support?
The device provides a single input and five separate outputs to manage multiple circuits from one control signal.
What electrical limits must be observed for supply rails?
The supply must not exceed 18 V and can tolerate negative excursions down to -0.3 V on the supply pin.
What environmental extremes can it withstand in operation?
It is rated to function from -40 °C up to a maximum of 150 °C to accommodate harsh automotive conditions.
Related links
- Infineon BTS500251TEAAUMA1 High Side 1 TO-263
- Infineon High Side 1 TO-263
- Infineon High Side 1 TO-263
- Infineon BTS500151TADATMA2 High Side 1 TO-263
- Infineon BTS500251TADATMA2 High Side 1 TO-263
- Infineon BTS500101TADATMA2 High Side 1 TO-263
- Infineon BTS500101TAEATMA1 High Side 1 TO-263
- Infineon High Side 1 TO-220
