Infineon BTS500101TADATMA2 High Side 1, High Side Power Switch IC 7-Pin, PG-TO-263-7-10
- RS Stock No.:
- 229-1773
- Mfr. Part No.:
- BTS500101TADATMA2
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.40
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$22.04
(exc. GST)
$24.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,598 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $11.02 | $22.04 | - |
| 10 - 98 | $10.68 | $21.36 | $3.40 |
| 100 - 248 | $10.35 | $20.70 | $67.00 |
| 250 - 498 | $10.03 | $20.06 | $247.50 |
| 500 + | $9.735 | $19.47 | $642.50 |
*price indicative
- RS Stock No.:
- 229-1773
- Mfr. Part No.:
- BTS500101TADATMA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 2mΩ | |
| Number of Outputs | 3 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | PG-TO-263-7-10 | |
| Minimum Supply Voltage | 8V | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 18V | |
| Operating Current | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10mm | |
| Height | 4.4mm | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Series | BTS50010 | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 2mΩ | ||
Number of Outputs 3 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type PG-TO-263-7-10 | ||
Minimum Supply Voltage 8V | ||
Pin Count 7 | ||
Maximum Supply Voltage 18V | ||
Operating Current 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 10mm | ||
Height 4.4mm | ||
Width 15mm | ||
Standards/Approvals No | ||
Series BTS50010 | ||
Automotive Standard AEC | ||
The Infineon smart high-side power switch embedded in a PG-TO-263-7- 10 package, providing protective functions and diagnosis. It contains Infineon ReverSave functionality. The power transistor is built by a n channel power MOSFET with charge pump. It is specially designed to drive high current loads up to 80 A, for applications like switched battery couplings, power distribution switches, heaters, glow plugs, in the harsh automotive environment.
It is RoHS compliant and AEC Q100/101 qualified
It has low stand by current
It has ESD protection
Related links
- Infineon High Side 1 TO-263
- Infineon High Side 1 TO-263
- Infineon BTS500151TADATMA2 High Side 1 TO-263
- Infineon BTS500101TAEATMA1 High Side 1 TO-263
- Infineon BTS500251TADATMA2 High Side 1 TO-263
- Infineon BTS500251TEAAUMA1 High Side 1 TO-263
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220
