DiodesZetex AP22815BWT-7 High Side 1, Load Switch Power Switch IC 5-Pin, TSOT-25
- RS Stock No.:
- 206-0255
- Mfr. Part No.:
- AP22815BWT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $6.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.38
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,475 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.655 | $16.38 | - |
| 750 - 1475 | $0.646 | $16.15 | $6.75 |
| 1500 + | $0.628 | $15.70 | $40.50 |
*price indicative
- RS Stock No.:
- 206-0255
- Mfr. Part No.:
- AP22815BWT-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load Switch | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSOT-25 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 5 | |
| Operating Current | 3A | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1mm | |
| Width | 2.8mm | |
| Automotive Standard | No | |
| Series | AP22815 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Power Switch Topology High Side | ||
Power Switch Type Load Switch | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type TSOT-25 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 5 | ||
Operating Current 3A | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1mm | ||
Width 2.8mm | ||
Automotive Standard No | ||
Series AP22815 | ||
- COO (Country of Origin):
- CN
The DiodesZetex 3A, 5 pin single-channel current-limited high-side power switch with output OVP optimized for USB and other hot-swap applications, which must have overvoltage protection. Its has active low enable and the device has fast short-circuit and output overvoltage response time for improved overall system robustness.
40mO on-resistance
Fast role swap function
Thermally efficient low profile package
- RS Stock No. 2060255P
- Mfr. Part No. AP22815BWT-7
Each (Supplied on a Reel)
$0.655
- RS Stock No. 2060253
- Mfr. Part No. AP22615BWU-7
Each (In a Pack of 25)
$0.686
- RS Stock No. 2060252
- Mfr. Part No. AP22615BWU-7
Each (On a Reel of 3000)
$0.692
- RS Stock No. 2060253P
- Mfr. Part No. AP22615BWU-7
Each (Supplied on a Reel)
$0.686
Related links
- DiodesZetex High Side 1 TSOT-25
- DiodesZetex AP22615BWU-7 High Side 1 TSOT-25
- DiodesZetex High Side 1 TSOT-25
- DiodesZetex AP22814BW5-7 High Side 1 SOT-25
- DiodesZetex AP22814AW5-7 High Side 1 SOT-25
- DiodesZetex High Side 1 SOT-25
- DiodesZetex AP22913W6-7 High Side 1 SOT-26
- DiodesZetex AP2280-2FMG-7 High Side 1 DFN









