DiodesZetex AP22815BWT-7 High Side 1, Load Switch Power Switch IC 5-Pin, TSOT-25
- RS Stock No.:
- 206-0254
- Mfr. Part No.:
- AP22815BWT-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $78.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,704.00
(exc. GST)
$1,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.568 | $1,704.00 | - |
| 6000 - 9000 | $0.555 | $1,665.00 | $78.00 |
| 12000 + | $0.545 | $1,635.00 | $276.00 |
*price indicative
- RS Stock No.:
- 206-0254
- Mfr. Part No.:
- AP22815BWT-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | TSOT-25 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 2.8mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Series | AP22815 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type TSOT-25 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 2.8mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Series AP22815 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 3A, 5 pin single-channel current-limited high-side power switch with output OVP optimized for USB and other hot-swap applications, which must have overvoltage protection. Its has active low enable and the device has fast short-circuit and output overvoltage response time for improved overall system robustness.
40mO on-resistance
Fast role swap function
Thermally efficient low profile package
