STMicroelectronics ISO8200BQTR Power Switch IC 32-Pin, TFQFPN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-3383
Mfr. Part No.:
ISO8200BQTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Switch IC

Pin Count

32

Package Type

TFQFPN

Number of Outputs

8

Power Rating

0.12 W

The STMicroelectronics ISO8200BQ is a 8-channel galvanic isolated driver featuring a very low supply current. It consists of two independent galvanic isolated voltage domains (VCC for the power stage and VDD for the digital stage). The applications include programmable logic control, industrial PC peripheral input/output, numerical control machines and drivers for all types of loads (resistive, capacitive, inductive).

Offers short-circuit, channel and case over-temperature, ESD and loss of GNDCC and VCC protection

Safety limits according to VDE0884-11 and UL1577 and UL508 certified

Designed to meet IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5 and IEC 61000-4-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy