Skyworks Solutions Inc Si83414AAA-KIT 4 Power Switch IC 10-Pin
- RS Stock No.:
- 196-4002
- Mfr. Part No.:
- Si83414AAA-KIT
- Brand:
- Skyworks Solutions Inc
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-4002
- Mfr. Part No.:
- Si83414AAA-KIT
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Power Switch IC | |
| Number of Outputs | 4 | |
| Number of Inputs | 4 | |
| Interface Type | SPI, Parallel/SPI, Parallel | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 24V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 25mA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | Si834X | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Power Switch IC | ||
Number of Outputs 4 | ||
Number of Inputs 4 | ||
Interface Type SPI, Parallel/SPI, Parallel | ||
Mount Type Surface | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 24V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 25mA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series Si834X | ||
The Si83414AAA-KIT allows designers to evaluate the Si834x 4 channel, low-side (sinking), isolated smart switch with a parallel input interface, channel indicators, and switch power supply warning indicator. The included evaluation board is populated with the Si83414AAA-IF isolated smart switch, test points to monitor all critical signal paths, as well as easy-to-use screw terminals for the logic interface and switch power supplies, as well as the channel inputs and outputs. The board also includes convenient LED indicators attached to the channel indicator outputs, fault output, and the switch supply warning output. The kit allows designers to quickly evaluate the isolated smart switches functionality and performance driving typical loads with a wide range of power supplies.
Related links
- Skyworks Solutions Inc Si83404AAA-KIT 4 Power Switch IC 10-Pin
- STMicroelectronics High Side 4 PowerSO
- STMicroelectronics VN340SPTR-E High Side 4 PowerSO
- STMicroelectronics VN330SP-E High Side 4 PowerSO
- Texas Instruments High Side VSON
- Toshiba TC7USB42MU UQFN
- onsemi FSUSB30L10X MicroPak
- Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON
