Toshiba TC7USB42MU, USB Power Switch IC 10-Pin, UQFN
- RS Stock No.:
- 171-3082
- Mfr. Part No.:
- TC7USB42MU
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3082
- Mfr. Part No.:
- TC7USB42MU
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Power Switch Type | USB | |
| Switch On Resistance | 14Ω | |
| Maximum Operating Supply Voltage | 4.3 V | |
| Number of Outputs | 2 | |
| Maximum Operating Current | 50mA | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 10 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 1.4 x 1.8 x 0.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Power Switch Type USB | ||
Switch On Resistance 14Ω | ||
Maximum Operating Supply Voltage 4.3 V | ||
Number of Outputs 2 | ||
Maximum Operating Current 50mA | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 10 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 1.4 x 1.8 x 0.5mm | ||
The TC7USB42MU is high-speed CMOS dual 1-2 multiplexer/demultiplexer. The low ON-resistance and the low capacitance of the switch allow connections to USB2.0 (480Mbps) application. This device consists of dual individual two-inputs multiplexer/demultiplexer with common select input (S) and output enable (OE). The D+/D- inputs is connected to the 1D+/1D- or 2D+/2D- outputs determined by the combination both the select input (S) and output enable (OE).
Switch terminal ON-capacitance: CI/O = 5 pF Switch ON (typ.) @VCC = 3.3 V
ON-resistance: RON = 4.5 Ω (typ.) @VCC = 3 V, VIS = 0 V
RON flatness: RON(flat) = 1.3 Ω (typ.)@VCC = 3 V
Difference of ON-resistance between switches: ∆RON = 0.35 Ω (typ.)@VCC = 3 V
Power-down protection provided on all inputs and outputs.
Ultra-small Package: UQFN10
ON-resistance: RON = 4.5 Ω (typ.) @VCC = 3 V, VIS = 0 V
RON flatness: RON(flat) = 1.3 Ω (typ.)@VCC = 3 V
Difference of ON-resistance between switches: ∆RON = 0.35 Ω (typ.)@VCC = 3 V
Power-down protection provided on all inputs and outputs.
Ultra-small Package: UQFN10
Related links
- onsemi FSUSB30L10X MicroPak
- ROHM BD11600NUX-E2 VSON
- STMicroelectronics High Side DFN10L
- STMicroelectronics STELPD01PUR High Side DFN10L
- Texas Instruments High Side VSON
- Microchip MIC2041-1YMM High Side Switch Power Switch IC 10-Pin, MSOP
- Skyworks Solutions Inc Si83404AAA-KIT 4 Power Switch IC 10-Pin
- Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON
