ROHM BD6522F-E2 High Side 1 Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 178-5823
- Mfr. Part No.:
- BD6522F-E2
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.94
(exc. GST)
$32.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 95 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.988 | $29.94 |
| 50 - 95 | $5.808 | $29.04 |
| 100 - 245 | $5.636 | $28.18 |
| 250 - 995 | $5.468 | $27.34 |
| 1000 + | $5.304 | $26.52 |
*price indicative
- RS Stock No.:
- 178-5823
- Mfr. Part No.:
- BD6522F-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | PCB | |
| Package Type | SOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 110μA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Length | 5mm | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type PCB | ||
Package Type SOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 110μA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Length 5mm | ||
Height 1.5mm | ||
- COO (Country of Origin):
- JP
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce inrush current at switch on.And soft start control by external capacitor is available.Further, it has a discharge circuit that discharges electric charge from capacitive load at switch off, Under voltage lockout circuit, and a thermal shutdown circuit.
Low on resistance (50mΩ, Typ.) N-MOS switch built in
Maximum output current: 2A
Discharge circuit built in
Soft start control circuit built in
Under voltage lockout (UVLO) circuit built in
Thermal shutdown (Output off latching)
Reverse current flow blocking at switch off (only BD6522F)
Related links
- ROHM BV1HALA5EFJ-E2 High Side 1 HTSOP-J8
- ROHM BV1HAL45EFJ-E2 High Side HTSOP-J8
- ROHM BD82065FVJ-E2 High Side Power Switch IC 8-Pin, TSSOP-B8J
- ROHM High Side SOP
- ROHM BV1HV050FJ-CE2 High Side 1 SOP-J8
- Infineon ITS4300SSJDXUMA1 High Side 1 Power Switch IC 8-Pin, PG-DSO-8
- DiodesZetex High Side 1 SOP
- Microchip MIC2025-2YMM High Side 1 MSOP
