DiodesZetex High Side 1, High Side Power Switch Power Switch IC 8-Pin, SOP
- RS Stock No.:
- 922-8298
- Mfr. Part No.:
- AP2156SG-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,362.50
(exc. GST)
$1,500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 7,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.545 | $1,362.50 | - |
| 5000 - 7500 | $0.532 | $1,330.00 | 2% |
| 10000 + | $0.524 | $1,310.00 | 3% |
*price indicative
- RS Stock No.:
- 922-8298
- Mfr. Part No.:
- AP2156SG-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 135mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | SOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 500mA | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | AP2156 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 135mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Package Type SOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 500mA | ||
Length 4.95mm | ||
Height 1.5mm | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series AP2156 | ||
- COO (Country of Origin):
- CN
Dual Channel USB Switch, Diodes Inc
Protected Switches, Diodes Inc
- RS Stock No. 7512963P
- Mfr. Part No. AP2156SG-13
- RS Stock No. 8245513P
- Mfr. Part No. AP2142SG-13
- RS Stock No. 7512963
- Mfr. Part No. AP2156SG-13
- RS Stock No. 8245513
- Mfr. Part No. AP2142SG-13









