STMicroelectronics VN750PSTR-E High Side 1, Driver Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$4,670.00

(exc. GST)

$5,137.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.868$4,670.00-
12500 +$1.807$4,517.503%

*price indicative

RS Stock No.:
178-5195
Mfr. Part No.:
VN750PSTR-E
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Topology

High Side

Power Switch Type

Driver

Product Type

Power Switch IC

Switch On Resistance RdsOn

120mΩ

Number of Outputs

1

Number of Inputs

1

Power Rating

4.2W

Interface Type

CMOS

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

36V

Pin Count

8

Minimum Operating Temperature

-40°C

Operating Current

9A

Maximum Operating Temperature

150°C

Length

5mm

Height

1.25mm

Width

4mm

Standards/Approvals

ECOPACK, RoHS

Automotive Standard

AEC

Series

VIPower M0-3

Power ICs, High-Side Power Switches, STMicroelectronics


High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.

Intelligent Power Switches, STMicroelectronics


Each (In a Pack of 10)
$2.25
Each (On a Reel of 2500)
$1.523
  • RS Stock No. 8805538P
  • Mfr. Part No. VN750PSTR-E
Each (Supplied on a Reel)
$2.25
  • RS Stock No. 8773122P
  • Mfr. Part No. VN5160STR-E
Each (Supplied on a Reel)
$1.764

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy