onsemi FUSB303TMX High Side 1, USB Power Power Switch IC 12-Pin, QFN
- RS Stock No.:
- 178-4452
- Mfr. Part No.:
- FUSB303TMX
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$26.30
(exc. GST)
$28.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | $0.526 | $26.30 |
| 1250 - 2450 | $0.513 | $25.65 |
| 2500 + | $0.505 | $25.25 |
*price indicative
- RS Stock No.:
- 178-4452
- Mfr. Part No.:
- FUSB303TMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | I2C, GPIO | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.85V | |
| Package Type | QFN | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 22V | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 10μA | |
| Minimum Operating Temperature | -40°C | |
| Height | 350μm | |
| Length | 1.65mm | |
| Width | 1.65mm | |
| Standards/Approvals | USB Type-C Specification Release 1.3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type I2C, GPIO | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.85V | ||
Package Type QFN | ||
Pin Count 12 | ||
Maximum Supply Voltage 22V | ||
Maximum Operating Temperature 85°C | ||
Operating Current 10μA | ||
Minimum Operating Temperature -40°C | ||
Height 350μm | ||
Length 1.65mm | ||
Width 1.65mm | ||
Standards/Approvals USB Type-C Specification Release 1.3 | ||
Automotive Standard No | ||
The FUSB303 device is a fully autonomous USB Type−C™ controller optimized for 15 W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery support as defined in USB−C specifications. The FUSB303 features configurable address I2C access to support multiple ports per system or it can operate autonomously configured by just pins.
Fully Autonomous USB−C™ Port Controller
Supports Latest Type−C™ Specification Release 1.3
Source, Sink, and DRP Port role Configuration with Optional Accessory Support
Try.SRC and Try.SNK modes for Preferring Source Role or Sink Role Respectively
VDD Operating Range, 2.85 V − 5.5 V
Typical Low Power Operation: ICC < 10μA
GPIO and I2C Configuration
Max 28 V DC Tolerance on ID, VBUS_DET, CC1 and CC2
Dead Battery Support (Sink Port role when No Power Applied)
4 kV HBM ESD Protection for Connector Pins
- RS Stock No. 1784452P
- Mfr. Part No. FUSB303TMX
Each (Supplied on a Reel)
$0.526
- RS Stock No. 8629205P
- Mfr. Part No. FSUSB74UMX
Each (Supplied on a Reel)
$1.736
- RS Stock No. 8629205
- Mfr. Part No. FSUSB74UMX
Each (In a Pack of 5)
$1.736
- RS Stock No. 1662143
- Mfr. Part No. FSUSB74UMX
Each (On a Reel of 5000)
$0.921
Related links
- onsemi High Side 1 QFN
- Infineon High Side 2 SOIC
- onsemi FSUSB63UMX High Side 2 Power Switch IC 12-Pin, UMLP
- Infineon ITS5215LCUMA1 High Side 2 SOIC
- onsemi High Side 2 Power Switch IC 12-Pin, UMLP
- STMicroelectronics High Side 2 PowerSSO
- onsemi NCP45650IMNTWG High Side 1 DFN
- STMicroelectronics High Side 1 PowerSSO










