onsemi FUSB303TMX High Side 1, USB Power Power Switch IC 12-Pin, QFN
- RS Stock No.:
- 178-4287
- Mfr. Part No.:
- FUSB303TMX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-4287
- Mfr. Part No.:
- FUSB303TMX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | USB Power | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | I2C, GPIO | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.85V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 22V | |
| Pin Count | 12 | |
| Operating Current | 10μA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.65mm | |
| Height | 350μm | |
| Standards/Approvals | USB Type-C Specification Release 1.3 | |
| Width | 1.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type USB Power | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type I2C, GPIO | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.85V | ||
Package Type QFN | ||
Maximum Supply Voltage 22V | ||
Pin Count 12 | ||
Operating Current 10μA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 1.65mm | ||
Height 350μm | ||
Standards/Approvals USB Type-C Specification Release 1.3 | ||
Width 1.65mm | ||
Automotive Standard No | ||
The FUSB303 device is a fully autonomous USB Type−C™ controller optimized for 15 W or less applications. The FUSB303 offers CC logic detection for Source Port role, Sink Port role, DRP, and accessory detection support, as well as Dead Battery support as defined in USB−C specifications. The FUSB303 features configurable address I2C access to support multiple ports per system or it can operate autonomously configured by just pins.
Fully Autonomous USB−C™ Port Controller
Supports Latest Type−C™ Specification Release 1.3
Source, Sink, and DRP Port role Configuration with Optional Accessory Support
Try.SRC and Try.SNK modes for Preferring Source Role or Sink Role Respectively
VDD Operating Range, 2.85 V − 5.5 V
Typical Low Power Operation: ICC < 10μA
GPIO and I2C Configuration
Max 28 V DC Tolerance on ID, VBUS_DET, CC1 and CC2
Dead Battery Support (Sink Port role when No Power Applied)
4 kV HBM ESD Protection for Connector Pins
