Microchip MIC2041-1YMM, 1High Side, High Side Switch Power Switch IC 10-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-0551
Mfr. Part No.:
MIC2041-1YMM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side Switch

Power Switch Topology

High Side

Switch On Resistance

75mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.5A

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.92mm

Series

MIC2040

COO (Country of Origin):
TW
The MIC2040 and MIC2041 are high side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shutdown to protect the device and the load.

75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
75mΩ max. on-resistance
0.8V to 5.5V operating range
Adjustable current limit
Up to 1.5A continuous output current
Short circuit protection with thermal shutdown
Circuit breaker mode (MIC2041)
Fault status flag
Undervoltage lockout
Output MOSFET reverse current flow block when disabled
Very fast reaction to short-circuits
Low quiescent current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy