Infineon BTS70041EPPXUMA1 High Side 1, High Side Power Switch IC 14-Pin, TSDSO

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$5,205.00

(exc. GST)

$5,724.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.735$5,205.00-
6000 - 9000$1.692$5,076.002%
12000 +$1.666$4,998.003%

*price indicative

RS Stock No.:
175-1418
Mfr. Part No.:
BTS70041EPPXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

8mΩ

Number of Outputs

6

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Package Type

TSDSO

Pin Count

14

Maximum Supply Voltage

28V

Operating Current

3mA

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Length

4.9mm

Width

6mm

Standards/Approvals

No

Series

PROFET

Automotive Standard

AEC

COO (Country of Origin):
MY

Infineon PROFET Series Power Switch IC, 28V Maximum Supply Voltage, 6 Outputs - BTS70041EPPXUMA1


This power switch IC is a high-side switching device designed for automotive environments, offering controlled distribution of multiple loads from a single control interface. It is intended for use where compact surface-mounted power control is required and supports operation across automotive supply conditions.

Features and Benefits:


• Six independent outputs reduce external component count
• Very low on-resistance of 8 mΩ minimises conduction losses
• Single input control simplifies system-level integration
• Operates with supply voltages up to 28V for automotive systems
• Low operating current of 3 mA reduces quiescent power draw
• Rated to 150 °C maximum junction temperature for harsh environments

Applications


• Suitable for body control modules managing several loads
• Ideal for switching multiple lighting circuits in vehicles
• Used with actuator clusters requiring individual outputs
• Can be used for fan and pump control in engine bays
• Suitable for distributed control units in commercial vehicles

What package format does it use for PCB assembly?


It is supplied in a 14-pin TSDSO surface-mount package suitable for automated pick-and-place assembly.

What temperature range can it tolerate during operation?


The device is specified to function down to -40 °C and up to 150 °C maximum operating temperature.

How many control inputs are required to operate the outputs?


A single input drives the device, enabling control of all outputs from one logic source.

What topology is implemented for load switching?


The device uses a high-side switch configuration to connect loads to the positive supply rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy