onsemi FPF2147, Full Function Load Switch Power Switch IC 6-Pin, MLP
- RS Stock No.:
- 166-3761
- Mfr. Part No.:
- FPF2147
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-3761
- Mfr. Part No.:
- FPF2147
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Switch Type | Full Function Load Switch | |
| Switch On Resistance | 180mΩ | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MLP | |
| Pin Count | 6 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2 x 2 x 0.725mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Switch Type Full Function Load Switch | ||
Switch On Resistance 180mΩ | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type MLP | ||
Pin Count 6 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2 x 2 x 0.725mm | ||
- COO (Country of Origin):
- US
