onsemi FDC6331L High Side 2, Load Switch Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 761-3616
- Mfr. Part No.:
- FDC6331L
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.57
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- Plus 5,005 left, shipping from 16 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.914 | $4.57 | - |
| 750 - 1495 | $0.892 | $4.46 | 2% |
| 1500 + | $0.878 | $4.39 | 3% |
*price indicative
- RS Stock No.:
- 761-3616
- Mfr. Part No.:
- FDC6331L
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | Load Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 0.1Ω | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Power Rating | 0.7W | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 2.8A | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type Load Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 0.1Ω | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Power Rating 0.7W | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -55°C | ||
Operating Current 2.8A | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Height 1mm | ||
Automotive Standard No | ||
