onsemi FDC6329L High Side 2, Load Switch Power Switch IC 6-Pin, SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,443.00

(exc. GST)

$1,587.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.481$1,443.00-
6000 - 9000$0.469$1,407.002%
12000 +$0.462$1,386.003%

*price indicative

RS Stock No.:
166-2291
Mfr. Part No.:
FDC6329L
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Power Switch Topology

High Side

Power Switch Type

Load Switch

Product Type

Power Switch IC

Switch On Resistance RdsOn

0.07Ω

Number of Outputs

2

Number of Inputs

2

Power Rating

0.7W

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

2.5V

Pin Count

6

Maximum Supply Voltage

8V

Minimum Operating Temperature

-55°C

Operating Current

2.5A

Maximum Operating Temperature

150°C

Width

1.7mm

Length

3mm

Height

1mm

Standards/Approvals

MIL-STD-883D

Automotive Standard

No

Integrated Load Switches, Fairchild Semiconductor


Advanced Load Switches, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy