Microchip MIC2506YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Get a bulk buy discount

Add 190 more to save 2%

View bulk pricing options

Subtotal (1 tube of 95 units)*

$676.50

(exc. GST)

$744.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
95 - 95$7.121$676.50-
190 - 855$6.943$659.592%
950 +$6.249$593.6612%

*price indicative

RS Stock No.:
146-0314
Mfr. Part No.:
MIC2506YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

USB Power

Power Switch Topology

High Side

Product Type

Power Switch IC

Switch On Resistance RdsOn

75mΩ

Number of Outputs

4

Number of Inputs

1

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

3V

Pin Count

8

Maximum Supply Voltage

7.5V

Operating Current

2A

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Length

4.93mm

Width

3.94mm

Height

1.48mm

Automotive Standard

No

COO (Country of Origin):
TH

USB Power Switch, Micrel


From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.

USB Power Switch ICs, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy