Microchip MIC2505YM High Side 1, USB Power Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 177-0616
- Mfr. Part No.:
- MIC2505YM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0616
- Mfr. Part No.:
- MIC2505YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | USB Power | |
| Switch On Resistance RdsOn | 75mΩ | |
| Number of Outputs | 5 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 4A | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.93mm | |
| Height | 1.48mm | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type USB Power | ||
Switch On Resistance RdsOn 75mΩ | ||
Number of Outputs 5 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 7.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 4A | ||
Maximum Operating Temperature 85°C | ||
Length 4.93mm | ||
Height 1.48mm | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The MIC2505, MIC2505-1, MIC2505-2, and MIC2506 are single and dual integrated high-side power switches that consist of TTL compatible control/enable inputs, a charge pump, and protected N-channel MOSFETs. The MIC2505/6 family can be used instead of separate high-side drivers and MOSFETs in many low-voltage applications.
Low MOSFET on resistance to 2.7V
30mΩ typical at 5V (MIC2505-series)
35mΩ typical at 3.3V (MIC2505-series)
75mΩ typical at 5V (each MIC2506 output)
80mΩ typical at 3.3V (each MIC2506 output)
2.7V to 7.5V input
Low MOSFET on resistance to 2.7V
30mΩ typical at 5V (MIC2505-series)
35mΩ typical at 3.3V (MIC2505-series)
75mΩ typical at 5V (each MIC2506 output)
80mΩ typical at 3.3V (each MIC2506 output)
2.7V to 7.5V input
Thermal shutdown
2.5V undervoltage lockout (UVLO)
Open-load detection (MIC2505BN/M and MIC2506BN/M only)
Open-drain fault flag
5ms (slow) turn-on and fast turnoff
Logic-level control/enable input
