Infineon BTS5012SDAAUMA1 High Side 1, High Side Power Switch Power Switch IC 5-Pin, TO-252
- RS Stock No.:
- 145-8913
- Mfr. Part No.:
- BTS5012SDAAUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$6,517.50
(exc. GST)
$7,170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $2.607 | $6,517.50 | - |
| 12500 + | $2.347 | $5,867.50 | 9% |
*price indicative
- RS Stock No.:
- 145-8913
- Mfr. Part No.:
- BTS5012SDAAUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side Power Switch | |
| Switch On Resistance RdsOn | 32mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Minimum Supply Voltage | 5.50V | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 20V | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 65A | |
| Minimum Operating Temperature | -40°C | |
| Length | 6.5mm | |
| Width | 6.22mm | |
| Standards/Approvals | RoHS | |
| Height | 2.3mm | |
| Series | BTS | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Power Switch Type High Side Power Switch | ||
Switch On Resistance RdsOn 32mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Minimum Supply Voltage 5.50V | ||
Pin Count 5 | ||
Maximum Supply Voltage 20V | ||
Maximum Operating Temperature 150°C | ||
Operating Current 65A | ||
Minimum Operating Temperature -40°C | ||
Length 6.5mm | ||
Width 6.22mm | ||
Standards/Approvals RoHS | ||
Height 2.3mm | ||
Series BTS | ||
Automotive Standard AEC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Infineon BTS Series Power Switch IC, 65A Current, 32mΩ Switch-On Resistance - BTS5012SDAAUMA1
Features and Benefits:
• 32mΩ RdsOn reduces conduction losses and improves efficiency
• 5.5 to 20V supply range supports varied voltage systems
• RoHS-compliant construction simplifies environmental conformity
• 150°C maximum temperature tolerance enables high-temperature operation
Applications
• Ideal for battery management in vehicular power systems
• Used with power distribution modules in commercial vehicles
• Can be used for protected load switching in harsh environments
What package type should be expected for board mounting?
How many electrical connections does the device present?
What topology is used for switching configuration?
What automotive qualification is applicable for system design?
Related links
- Infineon BTS5012SDAAUMA1 High Side 1 TO-252
- Infineon High Side 1 TO-252
- Infineon High Side 1 TO-252
- Infineon BTS6133DAUMA1 High Side 1 TO-252
- Infineon BTS6143DAUMA1 High Side 1 TO-252
- Infineon BTS452TATMA1 High Side 1 TO-252
- Infineon ITS428L2ATMA1 High Side 1 TO-252
- Infineon BTS6163DAUMA1 High Side 1 TO-252
