DiodesZetex AP2411MP-13 High Side 2, Current Limit Load Power Switch IC 8-Pin, MSOP

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$542.50

(exc. GST)

$597.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.217$542.50-
5000 - 7500$0.213$532.501%
10000 +$0.208$520.004%

*price indicative

RS Stock No.:
122-3270
Mfr. Part No.:
AP2411MP-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Current Limit Load

Switch On Resistance RdsOn

135mΩ

Number of Outputs

5

Number of Inputs

2

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

MSOP

Maximum Supply Voltage

5.5V

Pin Count

8

Operating Current

2.85A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Standards/Approvals

No

Width

3.1mm

Length

3.1mm

Automotive Standard

No

Series

AP2411

COO (Country of Origin):
CN

Single Channel USB Switch, Diodes Inc


Protected Switches, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy