Vishay SIP32440BDN-T1E4 High Side Load Switch 1, MOSFET Electronic Fuse IC 10-Pin, TDFN10
- RS Stock No.:
- 726-254
- Mfr. Part No.:
- SIP32440BDN-T1E4
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$2.55
(exc. GST)
$2.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,471 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $2.55 |
| 25 - 99 | $2.27 |
| 100 - 499 | $2.05 |
| 500 - 999 | $1.75 |
| 1000 + | $1.40 |
*price indicative
- RS Stock No.:
- 726-254
- Mfr. Part No.:
- SIP32440BDN-T1E4
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Switch Type | MOSFET | |
| Power Switch Topology | High Side Load Switch | |
| Product Type | Electronic Fuse IC | |
| Switch On Resistance RdsOn | 33mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | Analogue | |
| Mount Type | Surface | |
| Package Type | TDFN10 | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 27V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 230μA | |
| Width | 3mm | |
| Height | 750μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS compliant | |
| Automotive Standard | No | |
| Series | SIP324 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Switch Type MOSFET | ||
Power Switch Topology High Side Load Switch | ||
Product Type Electronic Fuse IC | ||
Switch On Resistance RdsOn 33mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type Analogue | ||
Mount Type Surface | ||
Package Type TDFN10 | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 27V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 230μA | ||
Width 3mm | ||
Height 750μm | ||
Length 3mm | ||
Standards/Approvals RoHS compliant | ||
Automotive Standard No | ||
Series SIP324 | ||
- RS Stock No. 0726252
- Mfr. Part No. SIP32437BDN-T5E3
1 Tape of 1
$2.03
- RS Stock No. 0726248
- Mfr. Part No. SIP32433BDN-T1E4
1 Tape of 1
$2.27
- RS Stock No. 0726250
- Mfr. Part No. SIP32436BDN-T5E3
1 Tape of 1
$2.03
- RS Stock No. 0726249
- Mfr. Part No. SIP32436ADN-T5E3
1 Tape of 1
$2.03
Related links
- Vishay SIP32433BDN-T1E4 High Side Load Switch 1 TDFN10
- Vishay SIP32440ADN-T1E4 High Side Load Switch 1 TDFN10
- Vishay SIP32436ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32437BDN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32436BDN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32437ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIC32305CD-T5E3 High Side Load Switch 1 PowerPack
- Vishay SIC32311CD-T5E3 High Side Load Switch 1 PowerPAK MLP55










