Vishay SIC32305CD-T5E3 High Side Load Switch 1, MOSFET Electronic Fuse IC 28-Pin, PowerPack
- RS Stock No.:
- 726-258
- Mfr. Part No.:
- SIC32305CD-T5E3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$6.99
(exc. GST)
$7.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | $6.99 |
| 10 - 24 | $6.14 |
| 25 - 99 | $5.52 |
| 100 - 499 | $4.75 |
| 500 + | $3.84 |
*price indicative
- RS Stock No.:
- 726-258
- Mfr. Part No.:
- SIC32305CD-T5E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Switch Topology | High Side Load Switch | |
| Product Type | Electronic Fuse IC | |
| Power Switch Type | MOSFET | |
| Switch On Resistance RdsOn | 1.2mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Interface Type | Analogue | |
| Mount Type | Surface | |
| Package Type | PowerPack | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 28 | |
| Operating Current | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 4mm | |
| Height | 750μm | |
| Standards/Approvals | RoHS compliant | |
| Width | 4mm | |
| Series | SIC323 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Switch Topology High Side Load Switch | ||
Product Type Electronic Fuse IC | ||
Power Switch Type MOSFET | ||
Switch On Resistance RdsOn 1.2mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Interface Type Analogue | ||
Mount Type Surface | ||
Package Type PowerPack | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Pin Count 28 | ||
Operating Current 3mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Length 4mm | ||
Height 750μm | ||
Standards/Approvals RoHS compliant | ||
Width 4mm | ||
Series SIC323 | ||
Automotive Standard No | ||
Related links
- Vishay SIC32306CD-T5E3 High Side Load Switch 1 PowerPack
- Vishay SIC32311CD-T5E3 High Side Load Switch 1 PowerPAK MLP55
- Vishay SIC32309CD-T5E3 High Side Load Switch 1 PowerPAK MLP55
- Vishay SIP32437BDN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32436BDN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32437ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32436ADN-T5E3 High Side Load Switch 1 TDFN10
- Vishay SIP32433BDN-T1E4 High Side Load Switch 1 TDFN10
