Microchip MIC2548-1YMM High Side, High Side Power Switch IC 8-Pin, MSOP
- RS Stock No.:
- 649-440
- Mfr. Part No.:
- MIC2548-1YMM
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.90
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.49 | $14.90 |
| 100 - 490 | $1.31 | $13.10 |
| 500 - 990 | $1.177 | $11.77 |
| 1000 + | $0.933 | $9.33 |
*price indicative
- RS Stock No.:
- 649-440
- Mfr. Part No.:
- MIC2548-1YMM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 80mΩ | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 2.7V | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Series | MIC25 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 80mΩ | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 2.7V | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Supply Voltage 2.7V | ||
Operating Current 500mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Series MIC25 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Programmable Current-Limit High-Side Switch are integrated, high-side power switches optimized for low loss DC power switching and other power management applications, including Advanced Configuration and Power Interface (ACPI). It is a cost-effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements. Load current management features include a precision resistor-programmable output current-limit and a soft-start circuit which minimizes inrush current when the switch is enabled.
Thermal shutdown
Thermal shutdown output latch
2ms (slow) turn-on and fast turnoff
Available with active-high or active-low enable
UL recognized
