Microchip MIC94062YC6-TR High Side 1, High Side Power Switch IC 6-Pin, SC-70-6
- RS Stock No.:
- 599-047
- Mfr. Part No.:
- MIC94062YC6-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$5,106.00
(exc. GST)
$5,616.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.702 | $5,106.00 |
*price indicative
- RS Stock No.:
- 599-047
- Mfr. Part No.:
- MIC94062YC6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70-6 | |
| Minimum Supply Voltage | 1.7V | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 2A | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MIC94060 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Package Type SC-70-6 | ||
Minimum Supply Voltage 1.7V | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 2A | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series MIC94060 | ||
Automotive Standard No | ||
The Microchip High side load switch is designed for operation between 1.7V to 5.5V. The device contains a low on-resistance P-channel MOSFET that supports over 2A of continuous current. It features an active load discharge circuit that ensures capacitive loads retain no charge when the main switch is in an OFF state. The device provides rapid turn-on, while the other version offers a slew-rate controlled soft-start turn-on of 800 μs (typical) to prevent in-rush current from glitching supply rails.
1.7V to 5.5V input voltage range
2A continuous operating current
- RS Stock No. 2097678
- Mfr. Part No. MIC2019A-1YM6-TR
Each (On a Reel of 3000)
$0.915
- RS Stock No. 2097679
- Mfr. Part No. MIC2019A-1YM6-TR
Each (In a Pack of 25)
$0.914
- RS Stock No. 0649513
- Mfr. Part No. MIC2005-0.8YM6-TR
Each (On a Tape of 5)
$3.302
- RS Stock No. 1704352
- Mfr. Part No. LR745N3-G
Each (In a Bag of 1000)
$0.786
Related links
- Microchip MIC94091YC6-TR High Side 1 SC-70-6
- Microchip MIC94061YC6-TR High Side 1 SC-70-6
- Microchip MIC94095YC6-TR High Side 1 SC-70-6
- Microchip MIC94094YC6-TR High Side 1 SC-70-6
- Microchip MIC94065YC6-TR High Side 1 SC-70-6
- Microchip MIC94060YC6-TR High Side 1 SC-70-6
- Microchip MIC94072YC6-TR High Side 1 SC-70-6
- Microchip MIC94070YC6-TR High Side 1 SC-70








