Texas Instruments TPS2042BD High Side, USB Power Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
423-163
Mfr. Part No.:
TPS2042BD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Power Switch IC

Power Switch Topology

High Side

Power Switch Type

USB Power

Switch On Resistance RdsOn

49mΩ

Number of Outputs

4

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

SOIC

Maximum Supply Voltage

5.5V

Pin Count

8

Operating Current

1.25A

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Length

4.9mm

Height

1.58mm

Width

3.91mm

Standards/Approvals

RoHS

Automotive Standard

No

Fixed Current-Limited Switch, Texas Instruments


USB Power and Charging Port Controllers, Texas Instruments


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy