MPS MP28200GG-P Low Side Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-623
- Mfr. Part No.:
- MP28200GG-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,170.00
(exc. GST)
$1,285.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.34 | $1,170.00 |
*price indicative
- RS Stock No.:
- 337-623
- Mfr. Part No.:
- MP28200GG-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Number of Outputs | 1 | |
| Package Type | QFN-12 | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Number of Outputs 1 | ||
Package Type QFN-12 | ||
Pin Count 12 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic power management unit containing 200mA, high efficiency, step down, switching converters. The nanoamp quiescent current provides extremely high efficiency when the load current is down in the μA range. With minimum input voltage as low as 2V, its allows the system to operate directly from the battery.
7 selectable output voltages
Up to 200mA output current
0.25Ω and 0.25Ω internal power MOSFET switches
Cycle by cycle over current protection
Short circuit protection with hiccup mode
Over temperature protection
