MPS MPQ5071GG-AEC1-P, Load Switch Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-441
- Mfr. Part No.:
- MPQ5071GG-AEC1-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $6.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.86
(exc. GST)
$13.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.372 | $11.86 | - |
| 50 - 95 | $2.252 | $11.26 | $6.00 |
| 100 + | $2.088 | $10.44 | $28.40 |
*price indicative
- RS Stock No.:
- 337-441
- Mfr. Part No.:
- MPQ5071GG-AEC1-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Number of Outputs | 1 | |
| Package Type | QFN-12 | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Number of Outputs 1 | ||
Package Type QFN-12 | ||
Pin Count 12 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Programmable load switch that provides 0.5A of load protection across a 0.5V to 5.5V voltage range. With low RDS(ON) in a tiny package, its provides a highly efficient, space saving solution for notebooks, tablets, and other portable device applications. Its also provides a programmable soft start time, output discharge functions, overcurrent protection (OCP), and thermal shutdown. The maximum load at the output source is current limited, which is accomplished utilizing a sense MOSET topology.
Adjustable start up slew rate
Output discharge
Short circuit protection <200ns
Thermal shutdown protection
