MPS MPQ5073GG-P, Load Switch Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-446
- Mfr. Part No.:
- MPQ5073GG-P
- Brand:
- MPS
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.542 | $12.71 | - |
| 50 - 95 | $2.412 | $12.06 | 5% |
| 100 + | $2.238 | $11.19 | 11% |
*price indicative
- RS Stock No.:
- 337-446
- Mfr. Part No.:
- MPQ5073GG-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Number of Outputs | 1 | |
| Package Type | QFN-12 | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Number of Outputs 1 | ||
Package Type QFN-12 | ||
Pin Count 12 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Load switch to provide 2A load protection covering 0.5V to 5.5V voltage range. With the small RDSON in tiny packages, its provides very high efficient and space saving solution in notebook and tablet or other portable devices application. With the soft start function, it can avoid inrush current during circuit start up. This is accomplished by utilizing a sense FET topology.
Typical 2A load current range
Push pull PG indicator
Adjustable start up slew rate
Output discharge function
<200ns short circuitry response protection
Thermal protection
- RS Stock No. 0337694P
- Mfr. Part No. MP5073GG-P
Each (Supplied on a Reel)
$2.082
- RS Stock No. 0337439
- Mfr. Part No. MPQ5071GG-AEC1-P
Each (On a Reel of 500)
$1.977
- RS Stock No. 0337681P
- Mfr. Part No. MP5000ADQ-LF-P
Each (Supplied on a Reel)
$2.784
- RS Stock No. 0337443P
- Mfr. Part No. MPQ5072GG-AEC1-P
Each (Supplied on a Reel)
$2.316












