Microchip MIC94092YC6-TR High Side, High Side Power Switch IC 6-Pin, UDFN
- RS Stock No.:
- 332-973
- Mfr. Part No.:
- MIC94092YC6-TR
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$1,536.00
(exc. GST)
$1,689.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.512 | $1,536.00 |
*price indicative
- RS Stock No.:
- 332-973
- Mfr. Part No.:
- MIC94092YC6-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Number of Outputs | 1 | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Operating Current | 1.2A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Number of Outputs 1 | ||
Package Type UDFN | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Operating Current 1.2A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip High side load switches designed for operation from 1.7V to 5.5V input voltage. The load switch pass element is an internal 130 mΩ RDS(ON) P channel MOSFET which enables each device to support up to 1.2A continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features.
Internal level shift for CMOS/TTL control logic
Ultra low quiescent current
Micro power shutdown current
Space saving and thermally capable 1.25 mm x 1.25 mm UDFN package
Related links
- Microchip MIC94042YFL-TR High Side UDFN
- Microchip MIC94090YC6-TR High Side UDFN
- Microchip MIC94092YC6-TR Load Power Switch IC 6-Pin, SC-70
- Microchip MIC2039AYMT-TR High Side UDFN-6
- Microchip MIC94073YMT-TR High Side 1 UDFN-6
- Microchip MIC2099-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
- Microchip MIC94063YMT-TR High Side 1 UDFN-6 (1.2 x 1.6 mm)
- Microchip MIC2098-1YMT-TR High Side 1 UDFN-6 (MLF 1.6 x 1.6 mm)
