STMicroelectronics SCT016H120G3AG Power Switch IC 7-Pin, HPAK-7
- RS Stock No.:
- 330-555
- Mfr. Part No.:
- SCT016H120G3AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$68.08
(exc. GST)
$74.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $68.08 | - |
| 10 - 99 | $61.29 | 9% |
| 100 + | $56.52 | 16% |
*price indicative
- RS Stock No.:
- 330-555
- Mfr. Part No.:
- SCT016H120G3AG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 16mΩ | |
| Power Rating | 652W | |
| Package Type | HPAK-7 | |
| Maximum Supply Voltage | 1.2kV | |
| Pin Count | 7 | |
| Maximum Operating Temperature | 175°C | |
| Operating Current | 112A | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 16mΩ | ||
Power Rating 652W | ||
Package Type HPAK-7 | ||
Maximum Supply Voltage 1.2kV | ||
Pin Count 7 | ||
Maximum Operating Temperature 175°C | ||
Operating Current 112A | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET device is developed using ST's advanced 3rd generation SiC MOSFET technology. It features very low RDS(on) across a wide temperature range, combined with low capacitances and high switching capabilities. These characteristics enhance application performance by improving frequency, energy efficiency, and enabling reductions in system size and weight.
High speed switching performances
Source sensing pin for increased efficiency
- RS Stock No. 0330557
- Mfr. Part No. SCT020HU120G3AG
Each
$66.73
- RS Stock No. 0330560
- Mfr. Part No. SCT055TO65G3
Each
$13.68
- RS Stock No. 0330559
- Mfr. Part No. SCT040TO65G3
Each
$15.42
- RS Stock No. 2449151
- Mfr. Part No. NCP45780IMN24RTWG
Each (In a Pack of 2)
$3.675
Related links
- STMicroelectronics SCT040HU120G3AG Power Switch IC 7-Pin, HU3PAK
- STMicroelectronics SCT020HU120G3AG Power Switch IC 7-Pin, HU3PAK
- STMicroelectronics SCT011HU75G3AG Power Switch IC 7-Pin, HU3PAK
- STMicroelectronics VN7003ALHTR High Side Octapak-7
- STMicroelectronics High Side Octapak-7
- Power Integrations High Side 1 eSIPC
- Infineon High Side 1 TO-220
- Infineon BTS500851TMAATMA1 High Side 1 TO-220












