STMicroelectronics SCT040TO65G3 Power Switch IC 8-Pin, TO-LL
- RS Stock No.:
- 330-559
- Mfr. Part No.:
- SCT040TO65G3
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.42
(exc. GST)
$16.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,727 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $15.42 |
| 10 - 99 | $13.87 |
| 100 - 499 | $12.79 |
| 500 - 999 | $11.86 |
| 1000 + | $9.64 |
*price indicative
- RS Stock No.:
- 330-559
- Mfr. Part No.:
- SCT040TO65G3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 40mΩ | |
| Power Rating | 288W | |
| Package Type | TO-LL | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 650V | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 35A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 40mΩ | ||
Power Rating 288W | ||
Package Type TO-LL | ||
Pin Count 8 | ||
Maximum Supply Voltage 650V | ||
Minimum Operating Temperature -55°C | ||
Operating Current 35A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
RoHS Status: Exempt
The STMicroelectronics Power MOSFET device is developed using ST's advanced 3rd generation SiC MOSFET technology. It features very low RDS(on) across a wide temperature range, combined with low capacitances and high switching capabilities. These characteristics enhance application performance by improving frequency, energy efficiency, and enabling reductions in system size and weight.
High speed switching performances
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCT055TO65G3 Power Switch IC 8-Pin, TO-LL
- STMicroelectronics High Side SOIC
- STMicroelectronics TDE1707BFP 1 Power Switch IC 8-Pin, SOIC
- STMicroelectronics 1 Power Switch IC 8-Pin, SOIC
- STMicroelectronics PDIP
- STMicroelectronics L6375S High Side SOIC
- STMicroelectronics STMPS2141MTR High Side SO
- STMicroelectronics TDE1798DP PDIP
