STMicroelectronics VNI2140JTR High Side 8, High Side Power Switch IC 12-Pin, PowerSSO-12

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$10.45

(exc. GST)

$11.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,438 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$5.225$10.45-
20 - 198$4.70$9.4010%
200 +$4.34$8.6816%

*price indicative

Packaging Options:
RS Stock No.:
151-499
Mfr. Part No.:
VNI2140JTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Number of Outputs

2

Number of Inputs

8

Mount Type

Surface

Package Type

PowerSSO-12

Pin Count

12

Maximum Supply Voltage

45V

Operating Current

1A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Length

8mm

Width

6mm

Height

1mm

Automotive Standard

No

COO (Country of Origin):
MA
The STMicroelectronics solid state relay, it is a monolithic device designed using VIPower technology. In overload conditions, channel turns OFF and ON automatically to maintain the junction temperature between TTSD and TR. If the case temperature reaches TCSD, the overloaded channel is turned OFF and restarts only when case temperature decreases down to TCR. In order to avoid high-peak current from the supply, when more than one channel is overloaded the TCSD restart is not simultaneous. Non overloaded channels continue to operate normally.

Shorted load protections

Junction over temperature protection

Case over temperature protection for thermal independence of the channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy