STMicroelectronics TDE1707BFPT Low Side/High Side Power Switch IC 8-Pin, SO-8
- RS Stock No.:
- 151-489
- Mfr. Part No.:
- TDE1707BFPT
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | $7.105 | $14.21 |
| 20 - 198 | $6.40 | $12.80 |
| 200 + | $5.905 | $11.81 |
*price indicative
- RS Stock No.:
- 151-489
- Mfr. Part No.:
- TDE1707BFPT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | Low Side/High Side | |
| Product Type | Power Switch IC | |
| Number of Outputs | 2 | |
| Minimum Supply Voltage | 6V | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Operating Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TDE1707 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology Low Side/High Side | ||
Product Type Power Switch IC | ||
Number of Outputs 2 | ||
Minimum Supply Voltage 6V | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Operating Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TDE1707 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics integrated power switches with up to 48 V power supply capability. This device is dedicated to proximity detectors; its internal +5 V supply can be used to supply external circuits (please refer to AN495 and AN1213 on www.st.com). A signal is internally generated to Block the IN signal, and prevent the output switch, as long as an abnormal condition is detected. The power-on transition, as well as the chip over temperature and the output overcurrent, generate this signal.
Internal voltage clamping
Supply and output reversal protection
Thermal shutdown
GND and VS open wire protection
Related links
- STMicroelectronics TDE1707BFPT Low Side/High Side Power Switch IC 8-Pin, SO-8
- STMicroelectronics STMPS2252MTR High Side 1 SO-8
- STMicroelectronics STMPS2151MTR High Side 1 SO-8
- Infineon High Side 1 DSO-8
- Infineon BTS50901EJAXUMA1 High Side 1 DSO-8
- Infineon Low Side 1 TDSO-8
- Infineon BTS3050EJXUMA1 Low Side 1 TDSO-8
- Infineon BTS50451EJAXUMA1 High Side 1 DSO-8
