Better World
Schneider Electric Plug In Power Relay, 60V dc Coil, SPDT
- RS Stock No.:
- 922-1635
- Mfr. Part No.:
- RXG11ND
- Brand:
- Schneider Electric
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.47
(exc. GST)
$11.52
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.47 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1635
- Mfr. Part No.:
- RXG11ND
- Brand:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay, 60V dc Coil, SPDT
- Schneider Electric Plug In Power Relay, 60V dc Coil, 10A Switching...
- Schneider Electric Plug In Power Relay, 60V dc Coil, DPST-C/O
- Schneider Electric Plug In Power Relay, 60V dc Coil, 10A Switching Current
- Schneider Electric Power Relay, 60V dc Coil, 6A Switching Current, SPDT
- Schneider Electric PCB Mount Power Relay, 60V dc Coil, 6A...
- Phoenix Contact PCB Mount Power Relay, 60V dc Coil, SPDT
- Schneider Electric Interface Relay, 60V dc Coil, 6A Switching Current, SPDT