Finder PCB Power Relay, 24V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 894-9417
- Mfr. Part No.:
- 41.31.8.024.0000
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.71
(exc. GST)
$17.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.71 |
| 5 + | $14.13 |
*price indicative
- RS Stock No.:
- 894-9417
- Mfr. Part No.:
- 41.31.8.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Switching Voltage | 400V ac | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | VDE, RINA, cULus, UL, PCT, EAC | |
| Width | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Switching Voltage 400V ac | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals VDE, RINA, cULus, UL, PCT, EAC | ||
Width 12.6mm | ||
- COO (Country of Origin):
- IT
Finder 41 Series Power Relay, 24V AC Coil Voltage, 12A Switching Current - 41.31.8.024.0000
This power relay is a versatile PCB mount relay designed for a range of applications requiring reliable switching. Engineered for 24V AC operation and with dimensions of 29 x 12.6 x 15.7 mm, this SPDT relay can handle switching currents of up to 12 A. With a robust isolation of 6 kV between the coil and contacts, it is suitable for demanding environments.
Features & Benefits
• Capable of switching 12 A for efficient control
• Designed for PCB mounting with a compact low profile
• High current capacity with a maximum switching voltage of 400V AC
• Features a silver alloy contact for enhanced conductivity
• Provides a wide operating temperature range from -40 °C to +70 °C
• Complies with various standards for reliable performance
Applications
• Utilised in medical and dental equipment
• Employed in industrial robots for precise control
• Integrated into building automation systems
• Ideal for control systems in lighting
• Used in timers for enhanced operational efficiency
• Serves in vending machines for automated transactions
What is the maximum switching capacity for this relay?
It can switch currents up to 12 A at a maximum voltage of 400V AC, making it suitable for high-power applications.
How does the contact material influence performance?
The silver alloy contact material provides excellent conductivity and ensures a longer operational life, reducing the need for frequent replacements.
Can this relay be used in outdoor environments?
While suitable for various applications, ensure the installation is protected from extreme weather conditions to maintain performance integrity.
What is the expected electrical lifespan under rated load conditions?
This relay is rated for an electrical life of approximately 60,000 cycles when operated under its specified conditions.
How does the low profile design benefit installations?
The compact height of 15.7 mm allows for space-saving designs on circuit boards, facilitating easier integration into tighter spaces.
- RS Stock No. 2577361
- Mfr. Part No. 405180240000
Each
$18.74
- RS Stock No. 1232092
- Mfr. Part No. RM87N-2011-35-5024
Each
$17.66
- RS Stock No. 8949411
- Mfr. Part No. 41.31.8.230.0000
Each
$25.35
- RS Stock No. 6803681
- Mfr. Part No. RT114524
Each
$9.66
Related links
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, 4PDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT
- Finder PCB Power Relay Module 12A Switching Current, SPDT












