Schneider Electric Power Relay, 48V ac Coil, 8A Switching Current, 4 CO

Subtotal (1 unit)*

$15.34

(exc. GST)

$16.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.34

*price indicative

RS Stock No.:
884-1525
Distrelec Article No.:
302-15-527
Mfr. Part No.:
RXM4AB1E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

48V ac

Contact Configuration

4 CO

Series

Harmony Relay RXM

Terminal Type

Plug-In

Switching Current

8A

Switching DC Voltage

28V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Coil Resistance

710Ω

Maximum Operating Temperature

55°C

Length

21mm

Coil Power

1.2W

Height

27mm

Width

47.7mm

Standards/Approvals

CSA, CE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
CN

Schneider Electric Harmony Relay RXM Series Power Relay, 48V AC Coil Voltage, 8A Switching Current - RXM4AB1E7


This power relay is a Compact plug-in switching device designed for control and automation panels. It provides multi-pole switching with an AC Coil suited to industrial control circuits and is intended for panel-mount relay sockets and DIN-rail arrangements where Compact, modular relays are required.

Features & Benefits


• 4-pole changeover contacts providing versatile circuit control
• AgNi contact material enabling corrosion-resistant switching
• Rated switching current up to 8A for medium-power loads
• Coil 48V AC consumption 1.2 W for low power draw
• Electrical life 100,000 cycles for extended service intervals
• Operates from −40 to 55 °C for wide ambient range

Applications


• Suitable for control logic in factory automation cabinets
• Ideal for switching lighting and resistive heating circuits
• Used for remote machine-control interfaces and contactors
• Can be used for building management system input switching

What Terminal connection format does it use?


It employs a plug-in Terminal arrangement designed to mate with standard relay sockets for quick replacement and wiring.

How quickly does it respond electrically?


Operate and release times are approximately 20 MS each, allowing responsive control sequencing.

What insulating and impulse withstand levels are provided?


The relay offers rated insulation up to 250V and an impulse withstand of 2.5 kV (1.2/50 μs) between relevant circuits.

What are the switching power limits for AC and DC loads?


Maximum switching capacity is 1,500 VA for AC and 168 W stated for specific resistive loads, with minimum reliable switching down to 170 mW at 10 mA, 17 V.

How does it perform under cycling and vibration?


Mechanical endurance is 10,000,000 cycles with electrical durability of 100,000 cycles on resistive loads, and it tolerates vibration levels up to 5 gn when not operating.

Each
$14.72
Each
$14.32
Each (In a Pack of 10)
$23.10
RS Better World
Each
$25.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy