TE Connectivity PCB Power Relay, 48V ac Coil, 8A Switching Current, DPDT

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
680-3852
Mfr. Part No.:
RT424548
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

48V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

RT2

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Switching Power

2kVA

Maximum Operating Temperature

70°C

Coil Resistance

1.4kΩ

Standards/Approvals

IEC 60335-1, RoHS, VDE

Height

15.7mm

Width

12.7mm

Coil Power

250mW

Length

29mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT

TE Connectivity RT1 and RT2 Series PCB Power Relays


RT Series 1 and Series 2 through hole mounting PCB power relays with a variety of contact configurations and Coil voltages.

RT1 PCB have 3.5mm pinning and are flux proof

RT2 PCB have 5mm pinning and are flux proof

RT3 PCB have 5mm pinning and are flux proor

RTB PCB have 3.5mm pinning and are wash tight

RTD PCB have 5mm pinning and are wash tight

RT4 PCB have 5mm pinning and are flux proof

RTE PCB have 5mm pinning and are wash tight

Creepage and Clearance 10//10 mm

Applications: interface, automation, domestic applications, security lighting, heating systems

Note

Part Number (RT...F) F= Coil insulation system according UL class F

Approvals

UL, CSA, VDE

Each (Supplied in a Tube)
$11.23
Each
$11.89
Each (Supplied in a Tube)
$11.89
Each (In a Box of 500)
$8.459

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy