- RS Stock No.:
- 852-6812
- Mfr. Part No.:
- RXG21P7
- Brand:
- Schneider Electric
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.87
(exc. GST)
$27.36
(inc. GST)
Units | Per unit |
1 + | $24.87 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 852-6812
- Mfr. Part No.:
- RXG21P7
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zelio RXG Interface Relays
The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.
Test & maintenance, slim and spacing saving features.
The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 30V dc |
Length | 13mm |
Coil Resistance | 23500Ω |
Coil Power | 820mW |
Better World Verification | Green Premium |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Isolation Coil To Contact | 5kV ac |
Height | 37.1mm |
Better World Product | Yes |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Depth | 30.6mm |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RXG |
Maximum Switching Power DC | 150 W |
Maximum Switching Power AC | 1.25 kVA |
Application | Interface |
Related links
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Releco Plug In Latching Power Relay 5A Switching Current, DPDT
- Phoenix Contact DIN Rail Power Relay 5A Switching Current, 4PDT
- Durakool Plug In Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, 4PDT
- Plug In Power Relay 5A Switching Current, DPDT
- Releco Plug In Power Relay 5A Switching Current, 4PDT
- Releco PCB Mount Power Relay 5A Switching Current, DPDT