RS Better World

Schneider Electric Power Relay, 24V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$14.54

(exc. GST)

$15.99

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
852-6869
Distrelec Article No.:
303-02-853
Mfr. Part No.:
RXG23B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V ac

Contact Configuration

DPDT

Series

Harmony Relay RXG

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

1.3kVA

Coil Resistance

260Ω

Maximum Operating Temperature

70°C

Coil Power

820mW

Length

13mm

Height

37.1mm

Width

30.6mm

Standards/Approvals

CSA, CE

Better World Product

Yes

Better World Claim

Designed for Disassembly

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Zelio RXG Interface Relays


The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy

Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-

10 A relays with 1CO contact and 5 A relays with 2CO contacts.

Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.

Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.

A plastic maintaining clamp is supplied together for all RXG sockets.

Clip-in legends for all RXG and RSB sockets.

Related links