Omron PCB Mount Power Relay, 24V dc Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 828-7198
- Mfr. Part No.:
- LY1-0 DC24
- Brand:
- Omron
Subtotal (1 unit)**
$19.01
(exc. GST)
$20.91
(inc. GST)
103 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $19.01 |
**price indicative
Related links
- Omron Plug In Power Relay 15A Switching Current, SPDT
- Omron Non-Latching Relay 15A Switching Current, SPDT
- Omron Plug In Power Relay 15A Switching Current, SPDT
- Omron PCB Mount Power Relay 15A Switching Current, SPST
- Omron PCB Mount Power Relay 15A Switching Current, DPST
- Omron PCB Mount Power Relay 10A Switching Current, DPDT
- Omron Panel Mount Power Relay 15A Switching Current
- Omron PCB Mount Power Relay 8A Switching Current, SPDT