Omron Power Relay, 120V ac Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 828-7191
- Mfr. Part No.:
- LY1 110/120VAC
- Brand:
- Omron
Subtotal (1 unit)*
$21.08
(exc. GST)
$23.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.08 |
*price indicative
- RS Stock No.:
- 828-7191
- Mfr. Part No.:
- LY1 110/120VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | LY1 | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 125V | |
| Switching DC Voltage | 125V | |
| Switching Power | 1.1W | |
| Coil Resistance | 4.4kΩ | |
| Maximum Operating Temperature | 55°C | |
| Coil Power | 1.1W | |
| Length | 21.5mm | |
| Width | 36mm | |
| Standards/Approvals | UL, CSA | |
| Height | 28mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 120V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series LY1 | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 125V | ||
Switching DC Voltage 125V | ||
Switching Power 1.1W | ||
Coil Resistance 4.4kΩ | ||
Maximum Operating Temperature 55°C | ||
Coil Power 1.1W | ||
Length 21.5mm | ||
Width 36mm | ||
Standards/Approvals UL, CSA | ||
Height 28mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- ID
Omron LY1 Series Power Relay, 120V AC Coil Voltage, 15A Switching Current - LY1 110/120VAC
This power relay is a Compact electromechanical switching component designed for general control and automation tasks where a single-pole changeover contact is required. It operates from an AC Coil and is intended for panel-mounted or socketed installations in industrial electrical and electronic systems, providing isolation between control circuits and switched loads.
Features and Benefits:
• 120V AC Coil rated at 1.1 W for low-power control circuits
• 4 430 Ω Coil resistance enabling predictable drive requirements
• SPDT contact arrangement allowing changeover switching in one device
• Silver-alloy contacts supporting up to 15A switching current
• Plug-in Terminal format for Rapid replacement and maintenance
• 4 430 Ω Coil resistance enabling predictable drive requirements
• SPDT contact arrangement allowing changeover switching in one device
• Silver-alloy contacts supporting up to 15A switching current
• Plug-in Terminal format for Rapid replacement and maintenance
Applications
• Suitable for motor control contact sequencing in factory equipment
• Ideal for switching lighting circuits in building automation
• Used with control panels requiring field-replaceable relays
• Can be used for signal routing in test and measurement rigs
• Ideal for switching lighting circuits in building automation
• Used with control panels requiring field-replaceable relays
• Can be used for signal routing in test and measurement rigs
What temperature range can it withstand during operation?
It is specified to operate between −25 °C and 55 °C, accommodating typical indoor industrial environments.
Which approvals ensure it meets recognised safety standards?
It carries UL and CSA approvals indicating conformity with established North American safety test programmes.
How is electrical contact performance quantified for load planning?
Contact resistance is specified at 50 mΩ, which helps assess voltage drop and heating for high‑current switching.
What are the electrical switching limits for AC and DC loads?
The switching ratings are 125V for both AC and DC, with a maximum switching current of 15A for load selection.
Approvals
VDE, UL, CSA, TUV
Related links
- Omron Power Relay 10A Switching Current, 4PDT
- Omron Power Relay 5A Switching Current, 3PDT
- Omron Surface Power Relay 220 V ac Coil SPDT
- Omron Power Relay 15A Switching Current, SPDT
- Omron Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, 3PDT
- Omron Power Relay 120 V ac Coil DPDT
