Omron PCB Relay, 12V Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 828-6763
- Mfr. Part No.:
- G2R-2-S 12VDC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$19.16
(exc. GST)
$21.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.16 |
*price indicative
- RS Stock No.:
- 828-6763
- Mfr. Part No.:
- G2R-2-S 12VDC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 600mW | |
| Switching AC Voltage | 380V | |
| Coil Resistance | 278Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Length | 29mm | |
| Height | 35.5mm | |
| Width | 13mm | |
| Coil Power | 0.53W | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 600mW | ||
Switching AC Voltage 380V | ||
Coil Resistance 278Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Length 29mm | ||
Height 35.5mm | ||
Width 13mm | ||
Coil Power 0.53W | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- MY
Omron G2R Series Relay, 12V Coil Voltage, DPDT Contact Configuration - G2R-2-S 12VDC (S)
This relay is an electromechanical switching device designed for control and signal applications in industrial environments. It operates from a 12V Coil and provides dual-pole changeover contacts for switching AC or DC loads. The unit is intended for PCB mounting and is suitable where compact, low-power control of circuits is required.
Features and Benefits:
• 0.53W Coil power reduces drive energy requirements
• 278Ω Coil resistance enables predictable drive characteristics
• DPDT contact arrangement allows independent dual-circuit switching
• AgSnIn contact material provides enhanced electrical endurance
• 5A switching current supports moderate load currents at up to 380V AC
• Plug-in terminals simplify replacement and installation
• 278Ω Coil resistance enables predictable drive characteristics
• DPDT contact arrangement allows independent dual-circuit switching
• AgSnIn contact material provides enhanced electrical endurance
• 5A switching current supports moderate load currents at up to 380V AC
• Plug-in terminals simplify replacement and installation
Applications
• Suitable for machine control panels requiring dual-circuit switching
• Ideal for signal routing in automation systems and PLC interfaces
• Used with test equipment for controlled AC and DC switching
• Can be used for small motor starter control and relay logic networks
• Ideal for signal routing in automation systems and PLC interfaces
• Used with test equipment for controlled AC and DC switching
• Can be used for small motor starter control and relay logic networks
What Coil voltage is required to operate it?
It requires a 12V Coil supply and is specified for that nominal Coil voltage.
What temperature range can it tolerate during operation?
The device is rated to operate down to -40°C and up to 70°C ambient.
How does it perform in terms of contact resistance?
Contact resistance is specified at 50mΩ, supporting low-voltage signal integrity.
Which mounting method is provided for circuit boards?
The unit is configured for direct PCB mounting with plug-in Terminal connectivity.
What approvals does it carry for industrial use?
It is certified to both UL and CSA standards for recognised safety compliance.
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
- RS Stock No. 3297291
- Mfr. Part No. G2R-2-SNDI 12VDC (S)
Each
$47.76
- RS Stock No. 2157850
- Mfr. Part No. G2R-2-SNI 12VAC (S)
Each
$20.76
- RS Stock No. 2334130
- Mfr. Part No. G2R-2 AC230
Each (In a Tray of 100)
$22.81
- RS Stock No. 2334132
- Mfr. Part No. G2R-2 AC230
Each
$39.12
Related links
- Omron PCB Non-Latching Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron Socket Power Relay 5A Switching Current, DPDT











