Omron Panel Mount Power Relay, 24V dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 794-9252
- Mfr. Part No.:
- G2R-2-S DC24
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)**
$14.77
(exc. GST)
$16.25
(inc. GST)
31 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 2 | $14.77 |
3 - 4 | $14.19 |
5 + | $13.58 |
**price indicative
Related links
- Omron Panel Mount Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Omron Panel Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Latching Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPDT
- Omron PCB Mount Latching Power Relay 5A Switching Current, DPDT