Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 827-6319
- Mfr. Part No.:
- G5RL-K1A-E DC12
- Brand:
- Omron
On back order for despatch 12/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$6.27
(exc. GST)
$6.90
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $6.27 |
20 - 49 | $6.10 |
50 - 99 | $5.92 |
100 - 199 | $5.81 |
200 + | $5.69 |
- RS Stock No.:
- 827-6319
- Mfr. Part No.:
- G5RL-K1A-E DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
G5RL Latching
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 192Ω |
Coil Power | 750mW |
Height | 15.7mm |
Isolation Coil To Contact | 6kV ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 5000000 operations |
Depth | 12.7mm |
Dimensions | 29 x 12.7 x 15.7mm |
Application | General Purpose |
Related links
- Omron PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching...