- RS Stock No.:
- 815-5048
- Mfr. Part No.:
- JQ1AP-12V-F
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$9.59
(exc. GST)
$10.55
(inc. GST)
Units | Per unit |
1 - 24 | $9.59 |
25 - 49 | $9.48 |
50 + | $9.29 |
- RS Stock No.:
- 815-5048
- Mfr. Part No.:
- JQ1AP-12V-F
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
JQ Series Relay
These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.
High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm
Approvals
UL, CSA, VDE, SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 110V dc |
Length | 10mm |
Coil Resistance | 720Ω |
Coil Power | 200mW |
Contact Material | Silver Alloy |
Depth | 20mm |
Maximum Operating Temperature | +70°C |
Life | 10^7 (Mechanical) Operations, 5 x 10^4 Operations |
Isolation Coil To Contact | 4kVrms |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 1.25 kVA |
Maximum Switching Power DC | 150 W |
Application | Domestic Appliances, Heating Control |
Related links
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Panasonic PCB Mount Latching Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 8A Switching Current
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, SPST
- Panasonic PCB Mount Power Relay 7A Switching Current, DPDT
- Panasonic PCB Mount Power Relay 5A Switching Current, SPDT