Panasonic PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

Subtotal (1 unit)*

$12.11

(exc. GST)

$13.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$12.11

*price indicative

RS Stock No.:
815-5145
Mfr. Part No.:
DK1A-12V-F
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

DK1A

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Switching Power

300W

Switching AC Voltage

125V ac

Coil Resistance

720Ω

Maximum Operating Temperature

65°C

Length

20mm

Width

12.5mm

Height

10mm

Coil Power

200mW

Standards/Approvals

VDE, UL, CSA

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
TH

DK Series Relay


These PCB mount miniature power relays have a high capacity, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include power switching, industrial machinery, PLC's, temperature controllers, timers and home appliances.

Compact with high capacity

High sensitivity: 200 mW nominal operating power

High surge withstanding, 10,000V between contact and coil

Sealed construction

Miniature size, H10 x W20 x D12.5 mm

Approvals

UL, CSA, TÜV

Each
$2.40
  • RS Stock No. 0266234
  • Mfr. Part No. G6C-1117P-US DC12
Each
$12.03
Each
$2.68
Each (In a Box of 100)
$2.214

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy